NHD-0208BZ-RN-YBW-33V

DigiKey Part Number
NHD-0208BZ-RN-YBW-33V-ND
Manufacturer
Manufacturer Product Number
NHD-0208BZ-RN-YBW-33V
Description
LCD MOD 16 DIG 8 X 2 REFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 58.00mm x 32.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
16
Display Format
8 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
58.00mm x 32.00mm x 13.00mm
Viewing Area
38.00mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
3.3V
Dot Size
0.56mm W x 0.66mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.18000¥76.18
5¥71.60800¥358.04
10¥67.03900¥670.39
50¥63.22740¥3,161.37
100¥60.17950¥6,017.95
250¥57.13260¥14,283.15
500¥54.84716¥27,423.58
Manufacturers Standard Package