M0220SD-202SDAR1-1G | ||
---|---|---|
DigiKey Part Number | M0220SD-202SDAR1-1G-ND | |
Manufacturer | ||
Manufacturer Product Number | M0220SD-202SDAR1-1G | |
Description | MODULE VF CHAR 2X20 5.34MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.5V ~ 5.5V Parallel/Serial 116.00mm x 37.00mm x 17.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 116.00mm x 37.00mm x 17.50mm | |
Viewing Area | 70.80mm L x 11.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 4.5V ~ 5.5V | |
Character Size | 5.34mm H x 2.35mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |