M0116SD-161SDBR1-1 | ||
---|---|---|
DigiKey Part Number | M0116SD-161SDBR1-1-ND | |
Manufacturer | ||
Manufacturer Product Number | M0116SD-161SDBR1-1 | |
Description | MODULE VF CHAR 1X16 5.29MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 1 Character 5V Parallel/Serial 80.00mm x 36.00mm x 11.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Outline L x W x H | 80.00mm x 36.00mm x 11.00mm | |
Viewing Area | 51.50mm L x 5.29mm W | |
Display Format | 16 x 1 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 5.29mm H x 2.10mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |