D0120SD-20-2004F | ||
---|---|---|
DigiKey Part Number | D0120SD-20-2004F-ND | |
Manufacturer | ||
Manufacturer Product Number | D0120SD-20-2004F | |
Description | DISPLAY VFD DOT MAT 1X20 4.9MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 1 Character 115.70mm x 20.50mm x 6.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 115.70mm x 20.50mm x 6.50mm | |
Viewing Area | - | |
Display Format | 20 x 1 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | - | |
Character Size | 4.90mm H x 3.40mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |