D0116SY-20-1601FB | ||
---|---|---|
DigiKey Part Number | D0116SY-20-1601FB-ND | |
Manufacturer | ||
Manufacturer Product Number | D0116SY-20-1601FB | |
Description | DISPLAY VFD ALPHA 1X16 5MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 1 Character 110.20mm x 20.50mm x 6.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Outline L x W x H | 110.20mm x 20.50mm x 6.50mm | |
Viewing Area | 86.40mm L x 5.30mm W | |
Display Format | 16 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 5.00mm H x 3.00mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | - | |
Base Product Number |