D0116LY-29-1603 | ||
---|---|---|
DigiKey Part Number | D0116LY-29-1603-ND | |
Manufacturer | ||
Manufacturer Product Number | D0116LY-29-1603 | |
Description | VFD ALPHA DISP 1X16 14MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 1 Character 205.00mm x 29.00mm x 8.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 205.00mm x 29.00mm x 8.00mm | |
Viewing Area | - | |
Display Format | 16 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 14.00mm H x 7.00mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |