C28-0704 | ||
---|---|---|
DigiKey Part Number | C28-0704-ND | |
Manufacturer | ||
Manufacturer Product Number | C28-0704 | |
Description | DISPLAY VFD CUSTOM DVD | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 8 x 1 Character 112.00mm x 25.00mm x 6.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 112.00mm x 25.00mm x 6.80mm | |
Viewing Area | - | |
Display Format | 8 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | - | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |