C28-0605 | ||
---|---|---|
DigiKey Part Number | C28-0605-ND | |
Manufacturer | ||
Manufacturer Product Number | C28-0605 | |
Description | VFD CUSTOM DVD DISP MULTI | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 7 x 1 Character 100.00mm x 28.00mm x 8.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 100.00mm x 28.00mm x 8.50mm | |
Viewing Area | - | |
Display Format | 7 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | - | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | User Guide |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9005 |
Attribute | Description |
---|---|
Other Names | C-28-0605 C-28-0605-ND |
Standard Package | 100 |