C-33-1305 | ||
---|---|---|
DigiKey Part Number | C-33-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | C-33-1305 | |
Description | VFD CUSTOM AUDIO DISP 8.8MM | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 7 x 1 Character 135.20mm x 28.90mm x 8.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 135.20mm x 28.90mm x 8.50mm | |
Viewing Area | - | |
Display Format | 7 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 8.80mm H x 5.50mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C-33-1305 User Guide |
HTML Datasheet | C-33-1305 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9005 |
Attribute | Description |
---|---|
Standard Package | 100 |