8051 CONTROL BOARD | ||
---|---|---|
DigiKey Part Number | 8051CONTROLBOARD-ND | |
Manufacturer | ||
Manufacturer Product Number | 8051 CONTROL BOARD | |
Description | LCD DRVR BRD INFRARED/PB/SERIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - LCD Driver/Controller Infrared, Pushbutton, Serial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Size / Dimension | - | |
Interface | Infrared, Pushbutton, Serial | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8051 Control Board Schematic |
HTML Datasheet | 8051 Control Board Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥148.87003 | ¥148,870.03 |
Attribute | Description |
---|---|
Other Names | 8051 CONTROL BOARD-ND 8051CONTROLBOARD |
Standard Package | 50 |