S22160 | ||
---|---|---|
DigiKey Part Number | 470-S22160TR-ND - Tape & Reel (TR) 470-S22160CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | S22160 | |
Description | TRANSFORMER FOR CS 8401,2:8411 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newava Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Inductance | 225 µH | |
For Use With/Related Products | CS8401, 8402, 8411 & 8412 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.385" L x 0.650" W (9.78mm x 16.51mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥32.60900 | ¥326.09 |
25 | ¥31.74880 | ¥793.72 |
50 | ¥29.17480 | ¥1,458.74 |
100 | ¥27.45770 | ¥2,745.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.60003 | ¥10,640.01 |
800 | ¥25.74193 | ¥20,593.54 |
1,200 | ¥24.88388 | ¥29,860.66 |