Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Fiber Optic Back Light | |
Cable Length | 19.7" (50cm) | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Back Light |
HTML Datasheet | Back Light |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.41.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,413.76000 | ¥2,413.76 |
10 | ¥2,320.91300 | ¥23,209.13 |
Attribute | Description |
---|---|
Other Names | 3263-NTF-C170L130W |
Standard Package | 1 |