XHP35A-0R-12-0D0HC427E | ||
---|---|---|
DigiKey Part Number | XHP35A-0R-12-0D0HC427E-ND | |
Manufacturer | ||
Manufacturer Product Number | XHP35A-0R-12-0D0HC427E | |
Description | LED MOD XHP35A WM WH RECT 2700K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Warm Rectangle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 5700lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.2V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 3.15A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 146.56mm L x 44.96mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XHP35 |
Featured Product | XHP Series LED Modules |
PCN Obsolescence/ EOL | XHP35 EOL 24/Mar/2020 |
HTML Datasheet | XHP35 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LPH1-04C24-2780-00 | New Energy | 0 | LPH1-04C24-2780-00-ND | ¥400.34980 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |