XHP35A-0R-12-0D0BE240E | ||
---|---|---|
DigiKey Part Number | 1672-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | XHP35A-0R-12-0D0BE240E | |
Description | LED MOD XHP35A WHT RECT 4000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Neutral Rectangle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 7080lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.2V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 3.15A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 146.56mm L x 44.96mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |