83692468 | ||
---|---|---|
DigiKey Part Number | 2160-83692468-ND | |
Manufacturer | ||
Manufacturer Product Number | 83692468 | |
Description | END BALL JOINT FOR CONDUIT WITH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ball Joint | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | KEG,K Ball Bearing Datasheet |
Video File | Murrplastik Systems Product Line |
HTML Datasheet | KEG,K Ball Bearing Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.11000 | ¥295.11 |
10 | ¥258.42900 | ¥2,584.29 |
25 | ¥247.26800 | ¥6,181.70 |
50 | ¥239.28980 | ¥11,964.49 |
100 | ¥231.31360 | ¥23,131.36 |
250 | ¥218.55156 | ¥54,637.89 |
Attribute | Description |
---|---|
Other Names | 2160-83692468 MP83692468 |
Standard Package | 1 |