83692258 | ||
---|---|---|
DigiKey Part Number | 2160-83692258-ND | |
Manufacturer | ||
Manufacturer Product Number | 83692258 | |
Description | END BALL JOINT WITH INTEGRATED S | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ball Joint | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | KEG/ZL ball bearing Datasheet |
Video File | Murrplastik Systems Product Line |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.53000 | ¥278.53 |
10 | ¥243.89200 | ¥2,438.92 |
25 | ¥233.35920 | ¥5,833.98 |
50 | ¥225.83060 | ¥11,291.53 |
100 | ¥218.30210 | ¥21,830.21 |
250 | ¥206.25820 | ¥51,564.55 |
Attribute | Description |
---|---|
Other Names | 2160-83692258 MP83692258 |
Standard Package | 1 |