83691460 | ||
---|---|---|
DigiKey Part Number | 2160-83691460-ND | |
Manufacturer | ||
Manufacturer Product Number | 83691460 | |
Description | SYSTEM HOLDER FOR M40 OR M50 CON | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | System Holder | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | SH System Holder Datasheet |
Video File | Murrplastik Systems Product Line |
HTML Datasheet | SH System Holder Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.95000 | ¥320.95 |
10 | ¥281.02100 | ¥2,810.21 |
25 | ¥268.88000 | ¥6,722.00 |
50 | ¥260.20520 | ¥13,010.26 |
100 | ¥251.53120 | ¥25,153.12 |
250 | ¥237.65388 | ¥59,413.47 |
Attribute | Description |
---|---|
Other Names | MP83691460 2160-83691460 |
Standard Package | 1 |