83691067 | ||
---|---|---|
DigiKey Part Number | 2160-83691067-ND | |
Manufacturer | ||
Manufacturer Product Number | 83691067 | |
Description | CONDUIT COUPLING, FOR EWX-PAE WI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Coupling/Protector | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | Type PR/SV Datasheet |
Video File | Murrplastik Systems Product Line |
HTML Datasheet | Type PR/SV Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.34000 | ¥326.34 |
10 | ¥285.80200 | ¥2,858.02 |
25 | ¥273.45600 | ¥6,836.40 |
50 | ¥264.63440 | ¥13,231.72 |
100 | ¥255.81310 | ¥25,581.31 |
250 | ¥241.69892 | ¥60,424.73 |
Attribute | Description |
---|---|
Other Names | 2160-83691067 MP83691067 |
Standard Package | 1 |