83204262 | ||
---|---|---|
DigiKey Part Number | 2160-83204262-ND | |
Manufacturer | ||
Manufacturer Product Number | 83204262 | |
Description | SLIT WRAP 1.252" X 82.02' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 1.693" (43.00mm) X 82.02' (25.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.252" (31.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.693" (43.00mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥3,106.57120 | ¥77,664.28 |