0181-01-037-048-0-0-990 | ||
---|---|---|
DigiKey Part Number | 2160-0181-01-037-048-0-0-990-ND | |
Manufacturer | ||
Manufacturer Product Number | 0181-01-037-048-0-0-990 | |
Description | MP18.1 CABLE CARRIER 18HX37WX990 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Outside Bend | |
Cavity Height | 0.709" (18.00mm) | |
Cavity Width | 1.457" (37.00mm) | |
Minimum Bend Radius | 1.890" (48.00mm) | |
Outer Height | 0.906" (23.00mm) | |
Outer Width | 1.979" (50.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.299" (33.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.63000 | ¥465.63 |
10 | ¥427.27500 | ¥4,272.75 |
25 | ¥410.84400 | ¥10,271.10 |
50 | ¥397.14960 | ¥19,857.48 |
100 | ¥375.23730 | ¥37,523.73 |