RMB | USD

NTA Series

NTA0315MC-R

Digi-Key Part Number
NTA0315MC-R-ND - Tape & Reel (TR)
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
NTA0315MC-R
Supplier
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 2.97V - 3.63V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
18-SMD Module, 10 Leads
Size / Dimension
0.60"" L x 0.30"" W x 0.26"" H (15.2mm x 7.6mm x 6.6mm)
Control Features
-
Number of Outputs
2
Power (Watts)
1W
Voltage - Isolation
1kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package500