MYTNA1R86RELA2RA | ||
---|---|---|
DigiKey Part Number | 811-MYTNA1R86RELA2RATR-ND - Tape & Reel (TR) 811-MYTNA1R86RELA2RACT-ND - Cut Tape (CT) 811-MYTNA1R86RELA2RADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MYTNA1R86RELA2RA | |
Description | DC DC CONVERTER 0.7-1.8V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 48-LGA Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.08" H (10.5mm x 9.0mm x 2.1mm) | |
Supplier Device Package | 48-LGA (10.5x9) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.14000 | ¥74.14 |
5 | ¥72.84400 | ¥364.22 |
10 | ¥72.03000 | ¥720.30 |
25 | ¥69.99800 | ¥1,749.95 |
50 | ¥67.96540 | ¥3,398.27 |
100 | ¥65.85170 | ¥6,585.17 |
200 | ¥63.81925 | ¥12,763.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥59.67323 | ¥23,869.29 |