



MYMGK00506ERSR | |
|---|---|
DigiKey Part Number | 811-3254-2-ND - Tape & Reel (TR) 811-3254-1-ND - Cut Tape (CT) 811-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK00506ERSR |
Description | DC DC CONVERTER 0.7-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5V 6A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 5 | ¥38.96600 | ¥194.83 |
| 10 | ¥38.34500 | ¥383.45 |
| 25 | ¥37.52360 | ¥938.09 |
| 50 | ¥36.91660 | ¥1,845.83 |
| 100 | ¥36.31700 | ¥3,631.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥35.14395 | ¥14,057.58 |
| 800 | ¥34.57129 | ¥27,657.03 |
| 1,200 | ¥34.24009 | ¥41,088.11 |
| 2,000 | ¥33.82749 | ¥67,654.98 |











