DMS-30PC-0-RL-C | ||
---|---|---|
DigiKey Part Number | 811-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-30PC-0-RL-C | |
Description | VOLTMETER 200MVDC LED PANEL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-30PC-0-RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DMS-30PC Series |
CAD Models | DMS-30PC-0-RL-C Models |
HTML Datasheet | DMS-30PC Series |
3D Drawings | DMS-30PC Series.pdf |
Product Drawings | Digital Panel Meter |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.88000 | ¥563.88 |
5 | ¥520.12400 | ¥2,600.62 |
10 | ¥500.68900 | ¥5,006.89 |
25 | ¥481.24280 | ¥12,031.07 |
50 | ¥452.07680 | ¥22,603.84 |
100 | ¥416.55320 | ¥41,655.32 |
Attribute | Description |
---|---|
Other Names | 811-1022 DMS30PC0RLC |
Standard Package | 12 |