DMS-30LCD-2-5-C | ||
---|---|---|
DigiKey Part Number | 811-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-30LCD-2-5-C | |
Description | VOLTMETER 20VDC LCD PANEL MOUNT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-30LCD-2-5-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.401" (10.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.81000 | ¥466.81 |
5 | ¥427.90600 | ¥2,139.53 |
10 | ¥413.32300 | ¥4,133.23 |
25 | ¥398.73240 | ¥9,968.31 |
50 | ¥374.41880 | ¥18,720.94 |
100 | ¥344.90580 | ¥34,490.58 |