DMS-20PC-1-RS-C | ||
---|---|---|
DigiKey Part Number | 811-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20PC-1-RS-C | |
Description | VOLTMETER 2VDC LED PANEL MOUNT | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-20PC-1-RS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DMS-20PC Series Datasheet |
Product Training Modules | DMS-20PC Subminiature Digital Panel Voltmeters |
Featured Product | DMS-20PC Series 3½ LED Display Subminiature Digital Panel Voltmeters |
CAD Models | DMS-20PC-1-RS-C Models |
PCN Obsolescence/ EOL | DMS - End of Life 07/SEP/2021 |
3D Drawings | DMS-20LCD/PC.pdf |
Product Drawings | Digital Panel Meter |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
DMS-20PC-1-RL-C | Murata Power Solutions Inc. | 48 | 811-1004-ND | ¥447.21000 | Direct |
Attribute | Description |
---|---|
Other Names | 811-1001 DMS20PC1RSC |
Standard Package | 12 |