RMB | USD

Obsolete item.
DCA5-20PC-6-DC4-RL-C
DCA5-20PC-6-DC4-RL-C
Digital Panel Meter

DCA5-20PC-4-DC4-GS-C

Digi-Key Part Number
DCA5-20PC-4-DC4-GS-C-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
DCA5-20PC-4-DC4-GS-C
Supplier
Description
AMMETER 0-1500A LED PANEL MOUNT
Detailed Description
Current (Ammeter) LED - Green Characters Display Panel Mount - Bezel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Box
Part Status
Obsolete
Type
Current (Ammeter)
Measuring Range
0 ~ 1500A
Display Type
LED - Green Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370"" (9.40mm)
Output Type
-
Voltage - Supply
8 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.038 lb (17.24 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3800
Additional Resources
AttributeDescription
Standard Package12