82153C | ||
---|---|---|
DigiKey Part Number | 811-2474-2-ND - Tape & Reel (TR) 811-2474-1-ND - Cut Tape (CT) 811-2474-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 82153C | |
Description | FIXED IND 15UH 400MA 560MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 µH Unshielded Wirewound Inductor 400 mA 560mOhm Max 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.68300 | ¥46.83 |
25 | ¥4.28920 | ¥107.23 |
50 | ¥3.90060 | ¥195.03 |
100 | ¥3.47140 | ¥347.14 |
250 | ¥3.27632 | ¥819.08 |
500 | ¥2.80820 | ¥1,404.10 |
1,000 | ¥2.49619 | ¥2,496.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.41817 | ¥6,045.43 |
5,000 | ¥2.34017 | ¥11,700.85 |
12,500 | ¥2.26217 | ¥28,277.12 |
25,000 | ¥2.18416 | ¥54,604.00 |