78601/4MC | ||
---|---|---|
DigiKey Part Number | 811-3709-ND | |
Manufacturer | ||
Manufacturer Product Number | 78601/4MC | |
Description | PULSE XFMR 1:1 67UH | |
Customer Reference | ||
Detailed Description | 67µH General Purpose Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 67µH | |
ET (Volt-Time) | 4VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 786 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥13.15800 | ¥131.58 |
25 | ¥12.98880 | ¥324.72 |
50 | ¥12.73400 | ¥636.70 |
100 | ¥12.05480 | ¥1,205.48 |
250 | ¥11.20592 | ¥2,801.48 |
500 | ¥10.52676 | ¥5,263.38 |
1,000 | ¥9.84761 | ¥9,847.61 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
78601/4JC | Murata Power Solutions Inc. | 63 | 811-3868-ND | ¥13.33000 | Direct |
Attribute | Description |
---|---|
Other Names | 811-3709 78601/4MC-ND |
Standard Package | 50 |