78253/55VC | ||
---|---|---|
DigiKey Part Number | 811-1268-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 78253/55VC | |
Description | TRANSFORMER 240UH MAX253 TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 78253/55VC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 240 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.13000 | ¥29.13 |
5 | ¥29.04400 | ¥145.22 |
10 | ¥28.87500 | ¥288.75 |
25 | ¥28.45000 | ¥711.25 |
50 | ¥27.77080 | ¥1,388.54 |
100 | ¥26.32700 | ¥2,632.70 |
250 | ¥24.62848 | ¥6,157.12 |
500 | ¥23.01490 | ¥11,507.45 |
1,000 | ¥21.57134 | ¥21,571.34 |