78250JVC-R | ||
---|---|---|
DigiKey Part Number | 78250JVC-R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 78250JVC-R | |
Description | XFRMR 1:1 4KV SMD MAX250 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 2 mH | |
For Use With/Related Products | MAX250/MAX251 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 78250J Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.00606 | ¥11,503.03 |
Attribute | Description |
---|---|
Standard Package | 500 |