53150C | ||
---|---|---|
DigiKey Part Number | 811-1195-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 53150C | |
Description | CURR SENSE XFMR 1:150 10A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1:150 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 17.5Ohm Secondary 4.5 mH Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 4.5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 17.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.327" W (7.20mm x 8.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5300 Series |
Product Training Modules | Magnetics Products Offering |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.15476 | ¥6,154.76 |
Attribute | Description |
---|---|
Other Names | 811-1195-2 811-1195-1 811-1195-6 |
Standard Package | 1,000 |