
XRCGE40M000FBA10R0 | |
|---|---|
DigiKey Part Number | 490-XRCGE40M000FBA10R0TR-ND - Tape & Reel (TR) 490-XRCGE40M000FBA10R0CT-ND - Cut Tape (CT) 490-XRCGE40M000FBA10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE40M000FBA10R0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.33080 | ¥83.27 |
| 50 | ¥3.19360 | ¥159.68 |
| 100 | ¥3.06140 | ¥306.14 |
| 250 | ¥2.89464 | ¥723.66 |
| 500 | ¥2.77490 | ¥1,387.45 |
| 1,000 | ¥2.66012 | ¥2,660.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.53762 | ¥7,612.86 |
| 6,000 | ¥2.43271 | ¥14,596.26 |
| 9,000 | ¥2.37339 | ¥21,360.51 |
| 15,000 | ¥2.30074 | ¥34,511.10 |
| 21,000 | ¥2.25413 | ¥47,336.73 |
| 30,000 | ¥2.20575 | ¥66,172.50 |
| 36,000 | ¥2.18145 | ¥78,532.20 |











