



XRCGB40M000F1S1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S1BR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S1BR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S1BR0 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S1BR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F1S1CR0 | Murata Electronics | 3,591 | 490-XRCGB40M000F1S1CR0CT-ND | ¥2.65000 | Similar |
| XRCGB40M000F1S1LR0 | Murata Electronics | 718 | 490-XRCGB40M000F1S1LR0CT-ND | ¥2.65000 | Similar |
| C1E-40.000-8-1010-R | Aker Technology Corp | 960 | 3997-C1E-40.000-8-1010-RCT-ND | ¥3.64000 | Similar |
| C2E-40.000-10-1010-R | Aker Technology Corp | 932 | 3997-C2E-40.000-10-1010-RCT-ND | ¥3.64000 | Similar |
| ECS-400-10-36-CKY-TR | ECS Inc. | 4,832 | XC2666CT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.14680 | ¥53.67 |
| 50 | ¥2.05760 | ¥102.88 |
| 100 | ¥1.97320 | ¥197.32 |
| 250 | ¥1.86600 | ¥466.50 |
| 500 | ¥1.78892 | ¥894.46 |
| 1,000 | ¥1.71481 | ¥1,714.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63581 | ¥4,907.43 |
| 6,000 | ¥1.56815 | ¥9,408.90 |
| 9,000 | ¥1.52989 | ¥13,769.01 |
| 15,000 | ¥1.48302 | ¥22,245.30 |
| 21,000 | ¥1.45295 | ¥30,511.95 |
| 30,000 | ¥1.42175 | ¥42,652.50 |











