XDCAG51M650PGA00P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAG51M650PGA00P0TR-ND - Tape & Reel (TR) 490-XDCAG51M650PGA00P0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | XDCAG51M650PGA00P0 | |
Description | MONOLITHIC CRYSTAL FILTER 51.65M | |
Customer Reference | ||
Detailed Description | 51.65 MHz Center 560 Ohms Monolithic Crystal Filter Surface Mount 5dB 5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAG51M650PGA00P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 51.65 MHz | |
Impedance | 560 Ohms | |
Insertion Loss | 5dB | |
Bandwidth | 5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |
Resource Type | Link |
---|---|
Datasheets | XDCAG51M650PGA00P0 Spec |
PCN Obsolescence/ EOL | Mult Series 30/Jul/2021 |
HTML Datasheet | XDCAG51M650PGA00P0 Spec |
EDA Models | XDCAG51M650PGA00P0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.98000 | ¥63.98 |
10 | ¥60.10900 | ¥601.09 |
50 | ¥58.17080 | ¥2,908.54 |
100 | ¥56.23200 | ¥5,623.20 |
500 | ¥53.32364 | ¥26,661.82 |
1,000 | ¥48.47606 | ¥48,476.06 |
Attribute | Description |
---|---|
Other Names | 490-XDCAG51M650PGA00P0CT 490-XDCAG51M650PGA00P0TR 490-XDCAG51M650PGA00P0DKR |
Standard Package | 3,000 |