XDCAG46M350PGA00P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAG46M350PGA00P0TR-ND - Tape & Reel (TR) 490-XDCAG46M350PGA00P0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | XDCAG46M350PGA00P0 | |
Description | MONOLITHIC CRYSTAL FILTER 46.35M | |
Customer Reference | ||
Detailed Description | 46.35 MHz Center 670 Ohms Monolithic Crystal Filter Surface Mount 5dB 5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAG46M350PGA00P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 46.35 MHz | |
Impedance | 670 Ohms | |
Insertion Loss | 5dB | |
Bandwidth | 5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |
Resource Type | Link |
---|---|
Datasheets | XDCAG46M350PGA00P0 Spec |
PCN Obsolescence/ EOL | Mult Series 30/Jul/2021 |
EDA Models | XDCAG46M350PGA00P0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥55.50800 | ¥555.08 |
50 | ¥53.77120 | ¥2,688.56 |
100 | ¥52.03640 | ¥5,203.64 |
500 | ¥48.56760 | ¥24,283.80 |
1,000 | ¥43.36388 | ¥43,363.88 |
Attribute | Description |
---|---|
Other Names | 490-XDCAG46M350PGA00P0CT 490-XDCAG46M350PGA00P0TR 490-XDCAG46M350PGA00P0DKR |
Standard Package | 3,000 |