XDCAF21M400RAA00P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAF21M400RAA00P0TR-ND - Tape & Reel (TR) 490-XDCAF21M400RAA00P0CT-ND - Cut Tape (CT) 490-XDCAF21M400RAA00P0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDCAF21M400RAA00P0 | |
Description | MONOLITHIC CRYSTAL FILTER 21.4MH | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Surface Mount 2dB 7.5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAF21M400RAA00P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 7.5 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |