SR1120 | ||
---|---|---|
DigiKey Part Number | 490-SR1120-ND | |
Manufacturer | ||
Manufacturer Product Number | SR1120 | |
Description | BATT SILVER OX 1.55V COIN 11.6MM | |
Customer Reference | ||
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.08" H (11.6mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 100µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.33000 | ¥16.33 |
10 | ¥13.59800 | ¥135.98 |
50 | ¥11.83860 | ¥591.93 |
100 | ¥11.18770 | ¥1,118.77 |
250 | ¥10.40716 | ¥2,601.79 |
500 | ¥9.82180 | ¥4,910.90 |
2,000 | ¥9.23636 | ¥18,472.72 |
4,000 | ¥8.65096 | ¥34,603.84 |
6,000 | ¥8.19564 | ¥49,173.84 |