SFSKA5M50CF00-R3 | ||
---|---|---|
DigiKey Part Number | 490-8574-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFSKA5M50CF00-R3 | |
Description | CER FILTER 5.5MHZ DISCRIMINATOR | |
Customer Reference | ||
Detailed Description | 5.5MHz Center Discriminator Ceramic Filter 60 kHz 600Ohm 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5.5MHz Center | |
Impedance | 600Ohm | |
Bandwidth | 60 kHz | |
Insertion Loss | 6dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.335" L x 0.150" W (8.50mm x 3.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Base Product Number |