SCC2230-D08-05 | ||
---|---|---|
DigiKey Part Number | 490-12142-2-ND - Tape & Reel (TR) 490-12142-1-ND - Cut Tape (CT) 490-12142-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCC2230-D08-05 | |
Description | SENSOR MULT ACCELEROMETER/GYROSC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.29000 | ¥691.29 |
10 | ¥582.11100 | ¥5,821.11 |
25 | ¥545.72600 | ¥13,643.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥545.72620 | ¥27,286.31 |
100 | ¥527.53470 | ¥52,753.47 |