RDE5C2A391J0K1H03B | ||
---|---|---|
DigiKey Part Number | 490-8776-ND | |
Manufacturer | ||
Manufacturer Product Number | RDE5C2A391J0K1H03B | |
Description | CAP CER 390PF 100V NP0 RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDE5C2A391J0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.61000 | ¥26.10 |
500 | ¥1.34142 | ¥670.71 |
1,000 | ¥1.14029 | ¥1,140.29 |
5,000 | ¥1.00610 | ¥5,030.50 |
10,000 | ¥0.93903 | ¥9,390.30 |