RMB | USD

Obsolete item.
RDE

RDE5C2A391J0K1C03B

Digi-Key Part Number
RDE5C2A391J0K1C03B-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RDE5C2A391J0K1C03B
Supplier
Description
CAP CER 390PF 100V NP0 RADIAL
Detailed Description
390pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236"" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads
Capacitance
390pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RDE5C2A391J0K1H03BMurata Electronics475490-8776-ND¥4.22000Direct