RCEC71H105K1A2H03B | ||
---|---|---|
DigiKey Part Number | 490-RCEC71H105K1A2H03B-ND | |
Manufacturer | ||
Manufacturer Product Number | RCEC71H105K1A2H03B | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7S Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RCEC71H105K1A2H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RCE Series, Automotive Ref Sheet |
Design Resources | RCEC71H105K1A2H03B SimSurfing Design Tool |
EDA Models | RCEC71H105K1A2H03B Models |
Part Numbering Guide | Radial Lead Monolithic Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥3.83700 | ¥38.37 |
50 | ¥3.05180 | ¥152.59 |
100 | ¥2.52090 | ¥252.09 |
500 | ¥1.96944 | ¥984.72 |
1,000 | ¥1.67401 | ¥1,674.01 |
2,500 | ¥1.57552 | ¥3,938.80 |
5,000 | ¥1.47705 | ¥7,385.25 |
Attribute | Description |
---|---|
Other Names | 490-RCEC71H105K1A2H03B |
Standard Package | 500 |