PKGS-00LDP1-R | ||
---|---|---|
DigiKey Part Number | 490-12621-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PKGS-00LDP1-R | |
Description | SENSOR SHOCK 50G PIEZO FILM | |
Customer Reference | ||
Detailed Description | Vibration, Piezo Film Shock Sensor 0 ~ 50G 0.840pC/G Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | 0 ~ 50G | |
Sensitivity | 0.840pC/G | |
Output Type | Voltage | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PKGS-00LDP1-R Spec |
PCN Obsolescence/ EOL | PKGS-00LD Series 27/Mar/2018 |
HTML Datasheet | PKGS-00LDP1-R Spec |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | PKGS-00LD-R PKGS-00LDP1-R-ND PKGS-00LD-R-ND 490-12621-6 PKGS-00LDP1-R-NDL 490-12621-1 490-12621-2 Q7399034 |
Standard Package | 2,000 |