NFL21SP206X1C7D | ||
---|---|---|
DigiKey Part Number | 490-4540-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NFL21SP206X1C7D | |
Description | FILTER LC(PI) 700NH/240PF SMD | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 700nH, C = 240pF 100 mA 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFL21SP206X1C7D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 200MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | L = 700nH, C = 240pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 16V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |