NFL18ST507X1C3D | ||
---|---|---|
DigiKey Part Number | 490-4015-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NFL18ST507X1C3D | |
Description | FILTER LC(T) 43NH/10PF SMD | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 43nH, C = 10pF 200 mA 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFL18ST507X1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 500MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 1.5 | |
Current | 200 mA | |
Values | L = 43nH, C = 10pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 16V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.035" (0.90mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Series 01/Apr/2022 |
HTML Datasheet | |
EDA Models | NFL18ST507X1C3D Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Attribute | Description |
---|---|
Other Names | 490-4015-1 490-4015-2 490-4015-6 |
Standard Package | 4,000 |