NCP21XM221J03RA | ||
---|---|---|
DigiKey Part Number | 490-2452-2-ND - Tape & Reel (TR) 490-2452-1-ND - Cut Tape (CT) 490-2452-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP21XM221J03RA | |
Description | THERMISTOR NTC 220OHM 3500K 0805 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 220 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.27600 | ¥12.76 |
25 | ¥1.11880 | ¥27.97 |
50 | ¥1.05040 | ¥52.52 |
100 | ¥0.89510 | ¥89.51 |
500 | ¥0.73998 | ¥369.99 |
1,000 | ¥0.61949 | ¥619.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58507 | ¥2,340.28 |
8,000 | ¥0.51625 | ¥4,130.00 |
12,000 | ¥0.49903 | ¥5,988.36 |
20,000 | ¥0.49043 | ¥9,808.60 |
28,000 | ¥0.48182 | ¥13,490.96 |