N1342DEA-0008BQE=P3 | ||
---|---|---|
DigiKey Part Number | 490-16640-2-ND - Tape & Reel (TR) 490-16640-1-ND - Cut Tape (CT) 490-16640-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | N1342DEA-0008BQE=P3 | |
Description | ADJUSTABLE INDUCTOR 2.5MH SMD | |
Customer Reference | ||
Detailed Description | 2.5 mH Adjustable Inductors 25 @ 252kHz Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | N1342DEA-0008BQE=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Inductance | 2.5 mH | |
Tolerance | ±5% | |
Q @ Freq | 25 @ 252kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.06000 | ¥14.06 |
10 | ¥11.95900 | ¥119.59 |
25 | ¥11.02080 | ¥275.52 |
50 | ¥9.84680 | ¥492.34 |
100 | ¥8.20630 | ¥820.63 |
250 | ¥7.97180 | ¥1,992.95 |
500 | ¥7.50286 | ¥3,751.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.03394 | ¥7,033.94 |
3,000 | ¥6.79947 | ¥20,398.41 |
5,000 | ¥6.56501 | ¥32,825.05 |
10,000 | ¥6.23676 | ¥62,367.60 |