MM4829-2702RA4 | ||
---|---|---|
DigiKey Part Number | 490-8447-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MM4829-2702RA4 | |
Description | CONN HSC RCPT STR 50 OHM SMD | |
Customer Reference | ||
Detailed Description | HSC Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MM4829-2702RA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Devs 03/Mar/2021 |
HTML Datasheet | |
EDA Models | MM4829-2702RA4 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Attribute | Description |
---|---|
Other Names | 490-8447-6 490-8447-1 490-8447-2 MM4829-2702RA4-ND |
Standard Package | 4,000 |