LR1130 | ||
---|---|---|
DigiKey Part Number | 490-LR1130-ND | |
Manufacturer | ||
Manufacturer Product Number | LR1130 | |
Description | BATT ALKALINE 1.5V COIN 11.6MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.12" H (11.6mm x 3.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 150µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | LR1130 Datasheet |
MSDS Material Safety Datasheet | LR battery SDS |
Featured Product | At the Forefront of Enabling IoT Applications |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8506.10.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥5.16800 | ¥51.68 |
50 | ¥4.51500 | ¥225.75 |
100 | ¥4.27260 | ¥427.26 |
250 | ¥3.95684 | ¥989.21 |
500 | ¥3.73848 | ¥1,869.24 |
2,000 | ¥3.51997 | ¥7,039.94 |
4,000 | ¥3.27721 | ¥13,108.84 |
6,000 | ¥3.10728 | ¥18,643.68 |
Attribute | Description |
---|---|
Other Names | 97384757 490-LR1130 |
Standard Package | 2,000 |